Nexperia BC807-40,215 Transistor, -500 mA PNP, -45 V, 3-Pin SOT-23
- RS Stock No.:
- 484-5043
- Mfr. Part No.:
- BC807-40,215
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$8.05
(exc. GST)
$8.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6,300 unit(s) shipping from 18 November 2026
- Plus 2,700 unit(s) shipping from 11 December 2026
- Plus 2,500 unit(s) shipping from 16 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 700 | $0.161 | $8.05 |
| 750 - 1450 | $0.157 | $7.85 |
| 1500 + | $0.155 | $7.75 |
*price indicative
- RS Stock No.:
- 484-5043
- Mfr. Part No.:
- BC807-40,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -500mA | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Transition Frequency ft | 80MHz | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 250mW | |
| Minimum DC Current Gain hFE | 250 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.5mm | |
| Series | BC807 | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -500mA | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Transition Frequency ft 80MHz | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 250mW | ||
Minimum DC Current Gain hFE 250 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -65°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 2.5mm | ||
Series BC807 | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
Small Signal PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
- RS Stock No. 4367896
- Mfr. Part No. BC807-25,215
- RS Stock No. 1460856
- Mfr. Part No. BC807,215
- RS Stock No. 2169404
- Mfr. Part No. BC807-25W,115
- RS Stock No. 7920790
- Mfr. Part No. BC807,215
Related links
- Nexperia Transistor -45 V, 3-Pin SOT-23
- Nexperia BC807-25 -500 mA PNP 3-Pin SOT-23
- Nexperia BC807-16 500 mA PNP 3-Pin SOT-23
- Nexperia BC807-25 -500 mA PNP 3-Pin SOT-23
- Nexperia BC817-40 500 mA NPN 3-Pin SOT-23
- Nexperia BC807-40W 500 mA PNP 3-Pin SOT-323
- Nexperia PNP Transistor -45 V, 3-Pin SOT-23
- Nexperia Transistor 45 V, 3-Pin SOT-23











