Nexperia Transistor, 500 mA PNP, 45 V, 3-Pin SOT-23

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 3000)

$132.00

(exc. GST)

$145.20

(inc. GST)

RS Stock No.:
179-1070
Mfr. Part No.:
BC807-16,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

500mA

Maximum Collector Emitter Voltage Vceo

45V

Package Type

SOT-23 (TO-236AB)

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Minimum Operating Temperature

-65°C

Maximum Power Dissipation Pd

250mW

Minimum DC Current Gain hFE

100

Maximum Emitter Base Voltage VEBO

5V

Transistor Polarity

PNP

Maximum Operating Temperature

150°C

Pin Count

3

Series

BC807

Width

2.5mm

Standards/Approvals

No

Length

3mm

Height

1.1mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Small Signal PNP Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy