Nexperia BC807-25,235 PNP Transistor, -500 mA PNP, -45 V, 3-Pin SOT-23
- RS Stock No.:
- 219-4303
- Mfr. Part No.:
- BC807-25,235
- Brand:
- Nexperia
This image is representative of the product range
Add 2600 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 200 units)*
$16.20
(exc. GST)
$17.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6,400 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 2400 | $0.081 | $16.20 | - |
| 2600 - 4800 | $0.079 | $15.80 | 2% |
| 5000 + | $0.078 | $15.60 | 3% |
*price indicative
- RS Stock No.:
- 219-4303
- Mfr. Part No.:
- BC807-25,235
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | PNP Transistor | |
| Maximum DC Collector Current Idc | -500mA | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 345mW | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | BC807 | |
| Height | 1.1mm | |
| Length | 3mm | |
| Width | 1.4mm | |
| Standards/Approvals | IEC 60134 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type PNP Transistor | ||
Maximum DC Collector Current Idc -500mA | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -50V | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 345mW | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series BC807 | ||
Height 1.1mm | ||
Length 3mm | ||
Width 1.4mm | ||
Standards/Approvals IEC 60134 | ||
Automotive Standard AEC-Q101 | ||
- RS Stock No. 4367896
- Mfr. Part No. BC807-25,215
- RS Stock No. 2194303P
- Mfr. Part No. BC807-25,235
- RS Stock No. 1460856
- Mfr. Part No. BC807,215
- RS Stock No. 7920790
- Mfr. Part No. BC807,215
Related links
- Nexperia PNP Transistor -45 V, 3-Pin SOT-23
- Nexperia BC807-25 -500 mA PNP 3-Pin SOT-23
- Nexperia BC807-16 500 mA PNP 3-Pin SOT-23
- Nexperia BC807-40 -500 mA PNP 3-Pin SOT-23
- Nexperia BC807-40W 500 mA PNP 3-Pin SOT-323
- Nexperia Transistor 45 V, 3-Pin SOT-323
- Nexperia Transistor -45 V, 3-Pin SOT-23
- Nexperia Transistor 45 V, 3-Pin SOT-23











