Nexperia BC807-25,215 Transistor, -500 mA PNP, -45 V, 3-Pin SOT-23
- RS Stock No.:
- 436-7896
- Mfr. Part No.:
- BC807-25,215
- Brand:
- Nexperia
This image is representative of the product range
Add 100 more to save $0.30
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$6.70
(exc. GST)
$7.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,350 unit(s) shipping from 23 November 2026
- Plus 1,950 unit(s) shipping from 23 November 2026
- Plus 25,750 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | $0.134 | $6.70 | - |
| 100 - 200 | $0.131 | $6.55 | $0.30 |
| 250 - 450 | $0.129 | $6.45 | $1.25 |
| 500 - 950 | $0.126 | $6.30 | $4.00 |
| 1000 + | $0.124 | $6.20 | $10.00 |
*price indicative
- RS Stock No.:
- 436-7896
- Mfr. Part No.:
- BC807-25,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -500mA | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Minimum DC Current Gain hFE | 160 | |
| Maximum Power Dissipation Pd | 250mW | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 80MHz | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | BC807 | |
| Standards/Approvals | RoHS | |
| Length | 3mm | |
| Width | 2.5mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -500mA | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Minimum DC Current Gain hFE 160 | ||
Maximum Power Dissipation Pd 250mW | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 80MHz | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series BC807 | ||
Standards/Approvals RoHS | ||
Length 3mm | ||
Width 2.5mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
Small Signal PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia Transistor -45 V, 3-Pin SOT-23
- Nexperia BC807-25 -500 mA PNP 3-Pin SOT-23
- Nexperia BC807-16 500 mA PNP 3-Pin SOT-23
- Nexperia BC807-40 -500 mA PNP 3-Pin SOT-23
- Nexperia BC807-40W 500 mA PNP 3-Pin SOT-323
- Nexperia Transistor 45 V, 3-Pin SOT-323
- Nexperia Transistor 45 V, 3-Pin SOT-23
- Nexperia PNP Transistor -45 V, 3-Pin SOT-23
