Nexperia BC807-40W,115 Transistor, 500 mA PNP, 45 V, 3-Pin SOT-323

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 4%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$147.00

(exc. GST)

$162.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.049$147.00-
6000 - 9000$0.047$141.004%
12000 +$0.047$141.004%

*price indicative

RS Stock No.:
169-0633
Mfr. Part No.:
BC807-40W,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

500mA

Maximum Collector Emitter Voltage Vceo

45V

Package Type

SOT-323

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-50V

Maximum Power Dissipation Pd

200mW

Minimum Operating Temperature

-65°C

Minimum DC Current Gain hFE

250

Maximum Emitter Base Voltage VEBO

-5V

Transistor Polarity

PNP

Pin Count

3

Maximum Operating Temperature

150°C

Height

1.1mm

Length

3mm

Standards/Approvals

No

Series

BC807

Width

2.5mm

Automotive Standard

No

COO (Country of Origin):
MY

Small Signal PNP Transistors, Nexperia


Bipolar Transistors, Nexperia


Each (In a Pack of 300)
$0.062
  • RS Stock No. 8167700P
  • Mfr. Part No. BC807W
Each (Supplied on a Reel)
$0.062
  • RS Stock No. 7258587P
  • Mfr. Part No. BC857CW,115
Each (Supplied on a Reel)
$0.084
  • RS Stock No. 7258587
  • Mfr. Part No. BC857CW,115
Each (In a Pack of 200)
$0.084

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy