ROHM FMA10A Digital Transistor, 5-Pin SMT

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
373-3696
Mfr. Part No.:
FMA10A
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Digital Transistor

Package Type

SMT

Maximum Operating Temperature

150°C

Pin Count

5

COO (Country of Origin):
JP

Dual Resistor Dual Digital PNP Transistors, ROHM


Digital Transistors, ROHM Semiconductor


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy