onsemi FJV1845FMTF Transistor, 50 mA NPN, 120 V, 3-Pin SOT-23
- RS Stock No.:
- 145-5602
- Mfr. Part No.:
- FJV1845FMTF
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$129.00
(exc. GST)
$141.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.043 | $129.00 | - |
| 6000 - 9000 | $0.042 | $126.00 | 2% |
| 12000 + | $0.041 | $123.00 | 4% |
*price indicative
- RS Stock No.:
- 145-5602
- Mfr. Part No.:
- FJV1845FMTF
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 50mA | |
| Maximum Collector Emitter Voltage Vceo | 120V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 120V | |
| Maximum Transition Frequency ft | 110MHz | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 150 | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | FJV1845 | |
| Width | 2.4mm | |
| Standards/Approvals | No | |
| Height | 970μm | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 50mA | ||
Maximum Collector Emitter Voltage Vceo 120V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 120V | ||
Maximum Transition Frequency ft 110MHz | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 150 | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series FJV1845 | ||
Width 2.4mm | ||
Standards/Approvals No | ||
Height 970μm | ||
Length 2.9mm | ||
Automotive Standard No | ||
Small Signal NPN Transistors, Over 100V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi FJV1845FMTF Transistor 120 V, 3-Pin SOT-23
- onsemi Transistor 120 V, 3-Pin TO-92
- ROHM 2SC3906KT146E/R/S Transistor 120 V, 3-Pin SOT-346
- onsemi KSC1845FTA Transistor 120 V, 3-Pin TO-92
- onsemi Transistor 30 V, 3-Pin SOT-23
- onsemi Transistor 15 V, 3-Pin SOT-23
- onsemi Transistor -120 V, 3-Pin SOT-23
- onsemi MMBT5088LT1G Transistor 30 V, 3-Pin SOT-23
