onsemi KSC1845FTA Transistor, 50 mA NPN, 120 V, 3-Pin TO-92
- RS Stock No.:
- 166-3785
- Mfr. Part No.:
- KSC1845FTA
- Brand:
- onsemi
This image is representative of the product range
Add 4000 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 2000 units)*
$196.00
(exc. GST)
$216.00
(inc. GST)
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.098 | $196.00 | - |
| 4000 - 6000 | $0.096 | $192.00 | 2% |
| 8000 + | $0.094 | $188.00 | 4% |
*price indicative
- RS Stock No.:
- 166-3785
- Mfr. Part No.:
- KSC1845FTA
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 50mA | |
| Maximum Collector Emitter Voltage Vceo | 120V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 120V | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 150 | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 110MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 21.77mm | |
| Length | 5.2mm | |
| Standards/Approvals | No | |
| Width | 4.19mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 50mA | ||
Maximum Collector Emitter Voltage Vceo 120V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 120V | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 150 | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 110MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 21.77mm | ||
Length 5.2mm | ||
Standards/Approvals No | ||
Width 4.19mm | ||
Automotive Standard No | ||
Small Signal NPN Transistors, Over 100V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
- RS Stock No. 8064475
- Mfr. Part No. KSC1845FTA
- RS Stock No. 8064475P
- Mfr. Part No. KSC1845FTA
- RS Stock No. 8070925P
- Mfr. Part No. FJV1845FMTF
- RS Stock No. 1455602
- Mfr. Part No. FJV1845FMTF
Related links
- onsemi KSC1845FTA Transistor 120 V, 3-Pin TO-92
- onsemi Transistor 120 V, 3-Pin SOT-23
- onsemi FJV1845FMTF Transistor 120 V, 3-Pin SOT-23
- ROHM 2SC3906KT146E/R/S Transistor 120 V, 3-Pin SOT-346
- onsemi Transistor 25 V, 3-Pin TO-92
- onsemi Transistor 120 V, 3-Pin TO-92
- Toshiba 2SC3324-GR(TE85L 100 mA NPN 3-Pin SOT-346
- Toshiba 2SC2713-BL(F) Transistor 120 V, 3-Pin SOT-346









