onsemi NJVMJK31CTWG Bipolar Transistor, 3 A NPN, 100 V dc, 4-Pin SOT-669
- RS Stock No.:
- 284-9056
- Mfr. Part No.:
- NJVMJK31CTWG
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.01
(exc. GST)
$13.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,995 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $2.402 | $12.01 | - |
| 25 - 45 | $2.354 | $11.77 | 1% |
| 50 + | $2.264 | $11.32 | 5% |
*price indicative
- RS Stock No.:
- 284-9056
- Mfr. Part No.:
- NJVMJK31CTWG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 100V dc | |
| Package Type | SOT-669 | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 2.7W | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Height | 1.3mm | |
| Width | 4.25mm | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 100V dc | ||
Package Type SOT-669 | ||
Mount Type Surface | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 2.7W | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Height 1.3mm | ||
Width 4.25mm | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
The ON Semiconductor bipolar junction transistors are designed for general purpose power and switching applications such as regulators, converters and power amplifiers. Housed in advanced LFPAK package with excellent thermal conduction. Automotive end applications include air bag deployment, power train control units, and instrument clusters.
Complementary PNP MJK32C
These devices are Pb free and halogen free
- RS Stock No. 2849056P
- Mfr. Part No. NJVMJK31CTWG
Each (Supplied on a Reel)
$2.402
- RS Stock No. 2849005
- Mfr. Part No. MJK31CTWG
Each (In a Pack of 5)
$2.244
- RS Stock No. 2849004
- Mfr. Part No. MJK31CTWG
Each (On a Reel of 3000)
$0.577
- RS Stock No. 2849005P
- Mfr. Part No. MJK31CTWG
Each (Supplied on a Reel)
$2.244
Related links
- onsemi NJVMJK31CTWG Bipolar Transistor 100 V dc, 4-Pin SOT-669
- onsemi MJK31CTWG Bipolar Transistor 100 V dc, 4-Pin SOT-669
- Nexperia Transistor 100 V, 5-Pin SOT-669
- Nexperia PHPT61003NYX Transistor 100 V, 5-Pin SOT-669
- onsemi NJVMJK44H11TWG Bipolar Transistor 80 V dc, 4-Pin SOT-669
- Nexperia Transistor 100 V, 5-Pin SOT-669
- onsemi NJVMJK32CTWG Bipolar Transistor 4-Pin SOT-669
- Nexperia PHPT61010NYX Transistor 100 V, 5-Pin SOT-669









