onsemi MJK31CTWG Bipolar Transistor, 3 A NPN, 100 V dc, 4-Pin SOT-669

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$11.22

(exc. GST)

$12.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$2.244$11.22-
25 - 45$2.20$11.001%
50 +$2.108$10.546%

*price indicative

Packaging Options:
RS Stock No.:
284-9005
Mfr. Part No.:
MJK31CTWG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

3A

Maximum Collector Emitter Voltage Vceo

100V dc

Package Type

SOT-669

Mount Type

Surface

Maximum Emitter Base Voltage VEBO

5V

Transistor Polarity

NPN

Minimum Operating Temperature

-65°C

Maximum Power Dissipation Pd

2.7W

Pin Count

4

Maximum Operating Temperature

150°C

Width

4.25mm

Standards/Approvals

RoHS

Height

1.3mm

Length

5mm

The ON Semiconductor bipolar junction transistors are designed for general purpose power and switching applications such as regulators, converters and power amplifiers. Housed in advanced LFPAK package with excellent thermal conduction. Automotive end applications include air bag deployment, power train control units and instrument clusters.

Complementary PNP MJK32C

These devices are Pb free and halogen free or BFR free

Each (On a Reel of 3000)
$0.59
Each (Supplied on a Reel)
$2.244
Each (In a Pack of 5)
$2.402
Each (Supplied on a Reel)
$2.402

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy