ROHM DTB114EKT146 PNP Digital Transistor, -500 mA, 3-Pin SMT
- RS Stock No.:
- 246-1867
- Mfr. Part No.:
- DTB114EKT146
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.47
(exc. GST)
$4.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 970 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $0.894 | $4.47 |
| 25 - 95 | $0.868 | $4.34 |
| 100 - 245 | $0.838 | $4.19 |
| 250 - 495 | $0.812 | $4.06 |
| 500 + | $0.792 | $3.96 |
*price indicative
- RS Stock No.:
- 246-1867
- Mfr. Part No.:
- DTB114EKT146
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- JP
- RS Stock No. 0178481
- Mfr. Part No. DTA144EUAT106
Each (In a Pack of 10)
$0.272
- RS Stock No. 1246530
- Mfr. Part No. DTA144EKAT146
Each (In a Pack of 150)
$0.099
- RS Stock No. 1314658
- Mfr. Part No. DTC143EUBTL
Each (In a Pack of 200)
$0.113
- RS Stock No. 2461845P
- Mfr. Part No. DTB143EKT146
Each (Supplied on a Reel)
$0.81
Related links
- ROHM 500 mA 50 V 4.7 kΩ Single, 3-Pin SOT-346
- ROHM DTA144EKAT146 PNP Digital Transistor 3-Pin SMT
- onsemi Digital Transistor -45 V, 3-Pin SC-70
- ROHM IMD10AT108 Dual NPN/PNP Digital Transistor 50 V, 6-Pin SC-74
- onsemi BC807-25WT1G Digital Transistor -45 V, 3-Pin SC-70
- ROHM DTB143EKT146 Digital Transistor PNP 500 mA Surface SMT, 3-Pin
- ROHM DTA144EUAT106 PNP Digital Transistor 3-Pin UMT
- ROHM DTA114EKAT146 Digital Transistor PNP -100 mA Surface SMT, 3-Pin






