ROHM DTA144EUAT106 PNP Digital Transistor, -100 mA, 3-Pin UMT
- RS Stock No.:
- 178-481
- Mfr. Part No.:
- DTA144EUAT106
- Brand:
- ROHM
Get a bulk buy discount
Add 20 more to save $0.16
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$2.72
(exc. GST)
$2.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 230 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.272 | $2.72 | - |
| 20 - 40 | $0.264 | $2.64 | $0.16 |
| 50 - 90 | $0.256 | $2.56 | $0.80 |
| 100 - 190 | $0.252 | $2.52 | $2.00 |
| 200 + | $0.246 | $2.46 | $5.20 |
*price indicative
- RS Stock No.:
- 178-481
- Mfr. Part No.:
- DTA144EUAT106
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- JP
Related links
- Nexperia PDTA114EU 100 mA 3-Pin UMT
- ROHM UMD3NTR Dual NPN/PNP Digital Transistor 6-Pin UMT
- Nexperia Digital Transistor 50 V, 3-Pin UMT
- Nexperia PUMD17 100 mA 6-Pin UMT
- Nexperia PDTA123JU -100 mA PNP 3-Pin UMT
- Nexperia PDTA143ZU -100 mA PNP 3-Pin UMT
- Nexperia Digital Transistor -50 V, 3-Pin UMT
- Nexperia PDTC114EU 100 mA NPN 3-Pin UMT
