ROHM, DTB143EKT146 PNP Digital Transistor, 500 mA 50 V 4.7 kΩ, Ratio Of 1, Single, 3-Pin SOT-346
- RS Stock No.:
- 124-6534P
- Mfr. Part No.:
- DTB143EKT146
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (Supplied on a Reel)
$4.05
(exc. GST)
$4.46
(inc. GST)
- RS Stock No.:
- 124-6534P
- Mfr. Part No.:
- DTB143EKT146
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | PNP | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SOT-346 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 200 mW | |
| Minimum DC Current Gain | 47 | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Typical Resistor Ratio | 1 | |
| Base-Emitter Resistor | 4.7kΩ | |
| Dimensions | 3 x 1.8 x 1.2mm | |
| Typical Input Resistor | 4.7 kΩ | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type PNP | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-346 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Minimum DC Current Gain 47 | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Typical Resistor Ratio 1 | ||
Base-Emitter Resistor 4.7kΩ | ||
Dimensions 3 x 1.8 x 1.2mm | ||
Typical Input Resistor 4.7 kΩ | ||
Maximum Operating Temperature +150 °C | ||
Dual Resistor Digital PNP Transistors, ROHM
Digital Transistors, ROHM Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Related links
- ROHM 500 mA 50 V 4.7 kΩ Single, 3-Pin SOT-346
- ROHM DTA144EKAT146 PNP Digital Transistor -50 V, 3-Pin SOT-346
- ROHM 100 mA 50 V 10 kΩ Single, 3-Pin SOT-346
- ROHM DTB143EKT146 Digital Transistor PNP 500 mA Surface SMT, 3-Pin
- ROHM IMD10AT108 Dual NPN/PNP Digital Transistor 50 V, 6-Pin SC-74
- Nexperia PDTB123YT -500 mA PNP 3-Pin SOT-23
- Infineon BCR512E6327HTSA1 NPN Digital Transistor 50 V, 3-Pin SOT-23
- Nexperia PDTD123YT 500 mA NPN 3-Pin SOT-23
