onsemi Digital Transistor, -500 mA PNP, -45 V, 3-Pin SC-70
- RS Stock No.:
- 186-7131
- Mfr. Part No.:
- BC807-25WT1G
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save $6.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$201.00
(exc. GST)
$222.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 6,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.067 | $201.00 | - |
| 6000 - 9000 | $0.066 | $198.00 | $6.00 |
| 12000 + | $0.064 | $192.00 | $36.00 |
*price indicative
- RS Stock No.:
- 186-7131
- Mfr. Part No.:
- BC807-25WT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | -500mA | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Package Type | SC-70 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 40 | |
| Transistor Polarity | PNP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 460mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | BC807-25W | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Width | 2.4mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc -500mA | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Package Type SC-70 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -50V | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 40 | ||
Transistor Polarity PNP | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 460mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series BC807-25W | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Width 2.4mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- onsemi BC807-25WT1G Digital Transistor -45 V, 3-Pin SC-70
- onsemi Transistor -45 V, 3-Pin SOT-23
- onsemi BC807-40LT1G Transistor -45 V, 3-Pin SOT-23
- onsemi BC807-40LT3G Transistor -45 V, 3-Pin SOT-23
- onsemi BC807-16LT1G Transistor -45 V, 3-Pin SOT-23
- onsemi BC807-25LT1G Transistor -45 V, 3-Pin SOT-23
- Nexperia Transistor -45 V, 3-Pin UMT
- Nexperia BC807-40 -500 mA PNP 3-Pin TO-236
