ROHM EMX26T2R Transistor, 150 mA NPN, 50 V, 6-Pin SOT-563
- RS Stock No.:
- 178-5832
- Mfr. Part No.:
- EMX26T2R
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$17.70
(exc. GST)
$19.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 December 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.708 | $17.70 |
| 50 - 75 | $0.686 | $17.15 |
| 100 - 475 | $0.665 | $16.63 |
| 500 - 1975 | $0.645 | $16.13 |
| 2000 + | $0.626 | $15.65 |
*price indicative
- RS Stock No.:
- 178-5832
- Mfr. Part No.:
- EMX26T2R
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 150mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-563 | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Maximum Emitter Base Voltage VEBO | 12V | |
| Minimum DC Current Gain hFE | 820 | |
| Maximum Power Dissipation Pd | 150mW | |
| Maximum Transition Frequency ft | 100MHz | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 6 | |
| Height | 1.6mm | |
| Series | EMX26 | |
| Standards/Approvals | No | |
| Length | 1.6mm | |
| Width | 500μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 150mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-563 | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 60V | ||
Maximum Emitter Base Voltage VEBO 12V | ||
Minimum DC Current Gain hFE 820 | ||
Maximum Power Dissipation Pd 150mW | ||
Maximum Transition Frequency ft 100MHz | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 6 | ||
Height 1.6mm | ||
Series EMX26 | ||
Standards/Approvals No | ||
Length 1.6mm | ||
Width 500μm | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Related links
- ROHM EMX26T2R Transistor 50 V, 6-Pin SOT-563
- ROHM Transistor 50 V, 6-Pin SOT-457
- ROHM IMX1T110 Transistor 50 V, 6-Pin SOT-457
- ROHM EMZ1T2R Dual NPN/PNP Transistor 50 V, 6-Pin SOT-563
- ROHM 2SC4081U3T106 Transistor 50 V, 3-Pin SOT-323
- Toshiba HN1C01FE-GR(T5L 150 mA NPN 6-Pin ES
- ROHM 2SC2412KT146Q Transistor 50 V, 3-Pin SOT-346
- ROHM 2SC4617TLQ Transistor 50 V, 3-Pin SOT-416
