Nexperia PIMN31,115 Digital Transistor, 500 mA NPN, 50 V, 6-Pin SOT-457

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$585.00

(exc. GST)

$642.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.195$585.00-
6000 - 9000$0.19$570.002%
12000 +$0.187$561.004%

*price indicative

RS Stock No.:
146-0511
Mfr. Part No.:
PIMN31,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Digital Transistor

Maximum DC Collector Current Idc

500mA

Maximum Collector Emitter Voltage Vceo

50V

Package Type

SOT-457

Mount Type

Surface

Transistor Configuration

Isolated

Maximum Collector Base Voltage VCBO

50V

Maximum Emitter Base Voltage VEBO

5V

Minimum Operating Temperature

-65°C

Minimum DC Current Gain hFE

70

Maximum Power Dissipation Pd

420mW

Transistor Polarity

NPN

Maximum Operating Temperature

150°C

Pin Count

6

Standards/Approvals

No

Length

3.1mm

Height

1.1mm

Series

PIMN31

Width

1.7mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

Dual Resistor Dual Digital Transistors, Nexperia


Digital Transistors, Nexperia


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy