Nexperia PIMH9,115 Digital Transistor, 100 mA NPN, 50 V, 6-Pin SOT-457
- RS Stock No.:
- 816-6782
- Mfr. Part No.:
- PIMH9,115
- Brand:
- Nexperia
This image is representative of the product range
Add 800 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$27.50
(exc. GST)
$30.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 May 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 700 | $0.275 | $27.50 | - |
| 800 - 1400 | $0.269 | $26.90 | 2% |
| 1500 + | $0.265 | $26.50 | 3% |
*price indicative
- RS Stock No.:
- 816-6782
- Mfr. Part No.:
- PIMH9,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-457 | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 230MHz | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Power Dissipation Pd | 400mW | |
| Minimum DC Current Gain hFE | 100 | |
| Transistor Polarity | NPN | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Series | PIMH9 | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Length | 3.1mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-457 | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 50V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 230MHz | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Power Dissipation Pd 400mW | ||
Minimum DC Current Gain hFE 100 | ||
Transistor Polarity NPN | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Series PIMH9 | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Length 3.1mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Dual Resistor Dual Digital Transistors, Nexperia
Digital Transistors, Nexperia
Related links
- Nexperia Digital Transistor 50 V, 6-Pin SOT-457
- Nexperia Digital Transistor 50 V, 6-Pin SOT-457
- Nexperia PIMN31 500 mA NPN 6-Pin SOT-457
- Nexperia Digital Transistor 50 V, 6-Pin SOT-363
- Nexperia PUMH10 100 mA NPN 6-Pin SOT-363
- Nexperia Digital Transistor 50 V, 6-Pin SSMini
- Nexperia Digital Transistor 50 V, 6-Pin UMT
- Nexperia PEMH13 100 mA NPN 6-Pin SSMini
