ROHM Digital Transistor, 50 V NPN Surface SOT-23, 3-Pin
- RS Stock No.:
- 215-9717
- Mfr. Part No.:
- DTD143ECHZGT116
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-9717
- Mfr. Part No.:
- DTD143ECHZGT116
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-23 | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 47 | |
| Maximum Power Dissipation Pd | 200mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.1mm | |
| Series | DTD143ECHZG | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Width | 1.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-23 | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 47 | ||
Maximum Power Dissipation Pd 200mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 3.1mm | ||
Series DTD143ECHZG | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Width 1.5mm | ||
Automotive Standard AEC-Q101 | ||
The Rohm digital transistor with built in resistor which enables the configuration of an inverter circuit without connecting external input resistor. It is used in inverter, Interface and driver.
Easy circuit design
Related links
- ROHM Digital Transistor 3-Pin
- ROHM DTD143ECHZGT116 Digital Transistor 3-Pin
- ROHM Digital Transistor 3-Pin
- ROHM Digital Transistor 3-Pin
- ROHM DTC143XCAHZGT116 Digital Transistor 3-Pin
- ROHM DTD123YCHZGT116 Digital Transistor 3-Pin
- ROHM DTC124ECAHZGT116 Digital Transistor 3-Pin
- ROHM DTD113ZCHZGT116 Digital Transistor 3-Pin
