ROHM DTD113ZCHZGT116 Digital Transistor, 50 V NPN Surface SOT-23, 3-Pin
- RS Stock No.:
- 215-9714
- Mfr. Part No.:
- DTD113ZCHZGT116
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 800 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 200 units)*
$27.00
(exc. GST)
$29.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 600 | $0.135 | $27.00 | - |
| 800 - 1400 | $0.133 | $26.60 | 1% |
| 1600 + | $0.131 | $26.20 | 2% |
*price indicative
- RS Stock No.:
- 215-9714
- Mfr. Part No.:
- DTD113ZCHZGT116
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-23 | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 200mW | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 82 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.2mm | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Series | DTD113ZCHZG | |
| Width | 1.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-23 | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 200mW | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 82 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1.2mm | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Series DTD113ZCHZG | ||
Width 1.5mm | ||
Automotive Standard AEC-Q101 | ||
The Rohm digital transistor with built in resistor which enables the configuration of an inverter circuit without connecting external input resistor. It is used in inverter, Interface and driver.
Easy circuit design
Related links
- ROHM Digital Transistor 3-Pin
- ROHM DTC143XCAHZGT116 Digital Transistor 3-Pin
- ROHM DTD143ECHZGT116 Digital Transistor 3-Pin
- ROHM DTD123YCHZGT116 Digital Transistor 3-Pin
- ROHM DTC124ECAHZGT116 Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
- onsemi MMUN2235LT1G Digital Transistor 3-Pin
- onsemi MMUN2234LT1G Digital Transistor 3-Pin
