ROHM DTC124ECAHZGT116 Digital Transistor, 50 V NPN Surface SOT-23, 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 1%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$11.40

(exc. GST)

$12.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 700$0.114$11.40-
800 - 1400$0.112$11.201%
1500 +$0.11$11.003%

*price indicative

Packaging Options:
RS Stock No.:
215-9704
Mfr. Part No.:
DTC124ECAHZGT116
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Digital Transistor

Package Type

SOT-23

Maximum Collector Emitter Voltage Vceo

50V

Mount Type

Surface

Minimum DC Current Gain hFE

56

Transistor Polarity

NPN

Maximum Power Dissipation Pd

350mW

Pin Count

3

Maximum Operating Temperature

150°C

Length

3.1mm

Height

1.2mm

Standards/Approvals

No

Width

1.5mm

Series

DTC124ECAHZG

Automotive Standard

AEC-Q101

The Rohm digital transistor with bias resistor and built in transistor which enables the configuration of an inverter circuit without connecting external input resistor. It is used in inverter, Interface and driver.

Easy circuit design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy