ROHM Digital Transistor, 50 V NPN 500 mA Surface SOT-23, 3-Pin
- RS Stock No.:
- 146-7074
- Mfr. Part No.:
- DTD114ECT116
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-7074
- Mfr. Part No.:
- DTD114ECT116
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-23 | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Minimum DC Current Gain hFE | 56 | |
| Maximum Continuous Collector Current Ic | 500mA | |
| Maximum Power Dissipation Pd | 200mW | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Series | DTD114EC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-23 | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Minimum DC Current Gain hFE 56 | ||
Maximum Continuous Collector Current Ic 500mA | ||
Maximum Power Dissipation Pd 200mW | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Series DTD114EC | ||
Automotive Standard No | ||
Dual Resistor Digital NPN Transistors, ROHM
Digital Transistors, ROHM Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
- RS Stock No. 0463256
- Mfr. Part No. MMUN2233LT1G
Each (In a Pack of 200)
$0.076
- RS Stock No. 1453274
- Mfr. Part No. MMUN2214LT1G
Each (On a Reel of 3000)
$0.047
- RS Stock No. 1314643P
- Mfr. Part No. DTC114ECAT116
Each (Supplied on a Reel)
$0.266
- RS Stock No. 1314643
- Mfr. Part No. DTC114ECAT116
Each (In a Pack of 100)
$0.266










