ROHM 2SD2537T100V Transistor, 1.2 A NPN, 25 V, 3-Pin SOT-89
- RS Stock No.:
- 215-9582
- Mfr. Part No.:
- 2SD2537T100V
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$29.15
(exc. GST)
$32.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 225 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | $1.166 | $29.15 |
| 250 - 475 | $1.15 | $28.75 |
| 500 + | $1.119 | $27.98 |
*price indicative
- RS Stock No.:
- 215-9582
- Mfr. Part No.:
- 2SD2537T100V
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1.2A | |
| Maximum Collector Emitter Voltage Vceo | 25V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 30V | |
| Maximum Emitter Base Voltage VEBO | 12V | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 820 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 0.5W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | 2SD2537 | |
| Width | 2.7mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Length | 4.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1.2A | ||
Maximum Collector Emitter Voltage Vceo 25V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 30V | ||
Maximum Emitter Base Voltage VEBO 12V | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 820 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 0.5W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series 2SD2537 | ||
Width 2.7mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Length 4.7mm | ||
Automotive Standard No | ||
The Rohm medium power transistor having voltage rating of 25V. It is mainly used in low frequency amplifier. It has high emitter base voltage.
Low saturation voltage
- RS Stock No. 2159582P
- Mfr. Part No. 2SD2537T100V
Each (Supplied on a Reel)
$1.166
- RS Stock No. 2643661P
- Mfr. Part No. 2SCR512P5T100
Each (Supplied on a Reel)
$0.626
- RS Stock No. 6697521
- Mfr. Part No. FCX491ATA
Each (In a Pack of 25)
$0.666
- RS Stock No. 8232472
- Mfr. Part No. ZXTN2011ZTA
Each (In a Pack of 10)
$1.382
Related links
- ROHM Transistor 25 V, 3-Pin SOT-89
- onsemi KSC3265YMTF Transistor 25 V, 3-Pin SOT-23
- onsemi MMBTH10LT3G Transistor 25 V, 3-Pin SOT-23
- onsemi MMBTH10LT1G Transistor 25 V, 3-Pin SOT-23
- onsemi NSVMMBTH10LT1G Transistor 25 V, 3-Pin SOT-23
- onsemi Transistor 25 V, 3-Pin SOT-23
- onsemi Transistor 25 V, 3-Pin SOT-23
- onsemi Transistor 25 V, 3-Pin SOT-23









