ROHM RV2C010UN N-Channel MOSFET, 1 A, 20 V Enhancement, 3-Pin DFN RV2C010UNT2L
- RS Stock No.:
- 133-2850
- Mfr. Part No.:
- RV2C010UNT2L
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$20.90
(exc. GST)
$23.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,050 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $0.418 | $20.90 | - |
| 250 - 450 | $0.405 | $20.25 | 3% |
| 500 - 2450 | $0.393 | $19.65 | 5% |
| 2500 - 4950 | $0.381 | $19.05 | 8% |
| 5000 + | $0.37 | $18.50 | 11% |
*price indicative
- RS Stock No.:
- 133-2850
- Mfr. Part No.:
- RV2C010UNT2L
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 1A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | DFN | |
| Series | RV2C010UN | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1050mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Maximum Power Dissipation Pd | 400mW | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.05mm | |
| Standards/Approvals | RoHS | |
| Length | 650μm | |
| Height | 350μm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 1A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type DFN | ||
Series RV2C010UN | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1050mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Maximum Power Dissipation Pd 400mW | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Width 1.05mm | ||
Standards/Approvals RoHS | ||
Length 650μm | ||
Height 350μm | ||
- COO (Country of Origin):
- JP
N-Channel MOSFET Transistors, ROHM
MOSFET Transistors, ROHM Semiconductor
Related links
- ROHM RV8 Type N-Channel MOSFET 20 V N, 3-Pin DFN
- ROHM RV8 Type N-Channel MOSFET 20 V N, 3-Pin DFN RV8C010UNHZGG2CR
- DiodesZetex DMN Type N-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN DMN2451UFB4-7B
- DiodesZetex DMN Type N-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN DMN2450UFB4-7R
- DiodesZetex DMN Type N-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN
- ROHM RV8 Type N-Channel MOSFET 60 V N, 3-Pin DFN
- DiodesZetex DMN Type N-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN DMN2300UFB4-7B
- DiodesZetex DMN2991UFO Type N-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN DMN2991UFO-7B
