onsemi MMBTH10LT3G Transistor, 500 mA NPN, 25 V, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save -

View bulk pricing options

Subtotal (1 pack of 50 units)*

$9.25

(exc. GST)

$10.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 2450$0.185$9.25-
2500 - 4950$0.185$9.25-
5000 +$0.184$9.20-

*price indicative

Packaging Options:
RS Stock No.:
781-4297
Mfr. Part No.:
MMBTH10LT3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

500mA

Maximum Collector Emitter Voltage Vceo

25V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

30V dc

Maximum Transition Frequency ft

100MHz

Transistor Polarity

NPN

Minimum DC Current Gain hFE

60

Maximum Emitter Base Voltage VEBO

25V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

225mW

Pin Count

3

Maximum Operating Temperature

150°C

Width

2.64mm

Length

3.04mm

Height

1.11mm

Standards/Approvals

No

Automotive Standard

No

RF Bipolar Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy