ROHM Transistor, 1.2 A NPN, 25 V, 3-Pin SOT-89
- RS Stock No.:
- 215-9581
- Mfr. Part No.:
- 2SD2537T100V
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-9581
- Mfr. Part No.:
- 2SD2537T100V
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1.2A | |
| Maximum Collector Emitter Voltage Vceo | 25V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 30V | |
| Minimum DC Current Gain hFE | 820 | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 12V | |
| Maximum Power Dissipation Pd | 0.5W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 4.7mm | |
| Height | 1.5mm | |
| Width | 2.7mm | |
| Series | 2SD2537 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1.2A | ||
Maximum Collector Emitter Voltage Vceo 25V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 30V | ||
Minimum DC Current Gain hFE 820 | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 12V | ||
Maximum Power Dissipation Pd 0.5W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 4.7mm | ||
Height 1.5mm | ||
Width 2.7mm | ||
Series 2SD2537 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Rohm medium power transistor having voltage rating of 25V. It is mainly used in low frequency amplifier. It has high emitter base voltage.
Low saturation voltage
- RS Stock No. 2159582P
- Mfr. Part No. 2SD2537T100V
Each (Supplied on a Reel)
$1.166
- RS Stock No. 2159582
- Mfr. Part No. 2SD2537T100V
Each (In a Pack of 25)
$1.166
- RS Stock No. 2643661P
- Mfr. Part No. 2SCR512P5T100
Each (Supplied on a Reel)
$0.626
- RS Stock No. 8232472
- Mfr. Part No. ZXTN2011ZTA
Each (In a Pack of 10)
$1.382










