onsemi MMBTH10LT1G Transistor, 4 mA NPN, 25 V, 3-Pin SOT-23
- RS Stock No.:
- 145-3595
- Mfr. Part No.:
- MMBTH10LT1G
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$162.00
(exc. GST)
$177.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 October 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.054 | $162.00 | - |
| 6000 - 9000 | $0.053 | $159.00 | 1% |
| 12000 + | $0.052 | $156.00 | 3% |
*price indicative
- RS Stock No.:
- 145-3595
- Mfr. Part No.:
- MMBTH10LT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 4mA | |
| Maximum Collector Emitter Voltage Vceo | 25V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 30V dc | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 50 | |
| Maximum Emitter Base Voltage VEBO | 3V | |
| Maximum Power Dissipation Pd | 225mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 4mA | ||
Maximum Collector Emitter Voltage Vceo 25V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 30V dc | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 50 | ||
Maximum Emitter Base Voltage VEBO 3V | ||
Maximum Power Dissipation Pd 225mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
RF Bipolar Transistors, ON Semiconductor
Standards
Related links
- onsemi MMBTH10LT1G Transistor 25 V, 3-Pin SOT-23
- onsemi Transistor 25 V, 3-Pin SOT-23
- onsemi Transistor 25 V, 3-Pin SOT-23
- onsemi KSC3265YMTF Transistor 25 V, 3-Pin SOT-23
- onsemi MMBTH10LT3G Transistor 25 V, 3-Pin SOT-23
- onsemi NSVMMBTH10LT1G Transistor 25 V, 3-Pin SOT-23
- onsemi BC818-40LT1G General Purpose Transistor 25 V, 3-Pin SOT-23
- onsemi KSP10TA NPN Transistor 25 V, 3-Pin TO-92
