STMicroelectronics 2STF2550 Bipolar Transistor, -10 A PNP, -50 V, 4-Pin SOT-89

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

$757.50

(exc. GST)

$832.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 10000$0.303$757.50
12500 +$0.273$682.50

*price indicative

RS Stock No.:
188-8259
Mfr. Part No.:
2STF2550
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

-10A

Maximum Collector Emitter Voltage Vceo

-50V

Package Type

SOT-89

Mount Type

Surface

Transistor Configuration

Single

Maximum Emitter Base Voltage VEBO

-5V

Minimum DC Current Gain hFE

80

Transistor Polarity

PNP

Maximum Transition Frequency ft

1MHz

Maximum Power Dissipation Pd

1.4W

Minimum Operating Temperature

-65°C

Pin Count

4

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

4.6mm

Width

2.6mm

Height

1.6mm

Automotive Standard

No

The 2STF2550 and 2STN2550 are PNP transistors manufactured using new “PB-HCD” (Power bipolar high current density) technology. The resulting transistor shows exceptional high gain performances coupled with very low saturation voltage.

Very low collector-emitter saturation voltage

Fast switching speed

High current gain characteristic

Surface mounting devices in medium power SOT-89 and SOT-223 packages

Applications

Emergency lighting

LED

Motherboard and hard disk drive

Mobile equipment

Battery charger

Voltage regulation

Applications

Emergency lighting

LED

Motherboard and hard disk drive

Mobile equipment

Battery charger

Voltage regulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy