onsemi BCW30LT1G Digital Transistor, -32 V PNP Surface SOT-23, 3-Pin
- RS Stock No.:
- 186-8637
- Mfr. Part No.:
- BCW30LT1G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save $3.75
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$9.80
(exc. GST)
$10.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.196 | $9.80 | - |
| 750 - 1450 | $0.191 | $9.55 | $3.75 |
| 1500 + | $0.188 | $9.40 | $12.00 |
*price indicative
- RS Stock No.:
- 186-8637
- Mfr. Part No.:
- BCW30LT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOT-23 | |
| Maximum Collector Emitter Voltage Vceo | -32V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -32V | |
| Maximum Power Dissipation Pd | 300mW | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 215 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Width | 2.64mm | |
| Length | 3.04mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOT-23 | ||
Maximum Collector Emitter Voltage Vceo -32V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -32V | ||
Maximum Power Dissipation Pd 300mW | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 215 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Width 2.64mm | ||
Length 3.04mm | ||
Automotive Standard AEC-Q101 | ||
The PNP Bipolar Transistor is designed for use in linear and switching applications. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.
Pb-Free Packages are Available
S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable
