onsemi MMBT589LT1G Digital Transistor, -30 V PNP Surface SOT-23, 3-Pin
- RS Stock No.:
- 186-7174
- Mfr. Part No.:
- MMBT589LT1G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 186-7174
- Mfr. Part No.:
- MMBT589LT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOT-23 | |
| Maximum Collector Emitter Voltage Vceo | -30V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 710mW | |
| Maximum Emitter Base Voltage VEBO | 5V dc | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 2.64mm | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOT-23 | ||
Maximum Collector Emitter Voltage Vceo -30V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -50V | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 710mW | ||
Maximum Emitter Base Voltage VEBO 5V dc | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 2.64mm | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
Low VCE(sat) Bipolar Transistors are miniature surface mount devices featuring ultra low saturation voltage VCE(sat) and high current gain capability. These are designed for use in low voltage, high speed switching applications where affordable efficient energy control is important.
Low rDS(on) Provides Higher Efficiency and Extends Battery Life
Miniature SOT-23 Surface Mount Package Saves Board Space
Pb-Free Packages are Available
NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable
