onsemi Digital Transistor, -50 V PNP Surface SOT-23, 3-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 200 units)*

$17.80

(exc. GST)

$19.60

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 200 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
200 - 600$0.089$17.80
800 - 1400$0.089$17.80
1600 +$0.086$17.20

*price indicative

RS Stock No.:
781-4373
Mfr. Part No.:
MMUN2115LT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Package Type

SOT-23

Maximum Collector Emitter Voltage Vceo

-50V

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Maximum Power Dissipation Pd

400mW

Transistor Polarity

PNP

Minimum DC Current Gain hFE

160

Pin Count

3

Maximum Operating Temperature

150°C

Width

1.4mm

Series

MMUN2115L

Standards/Approvals

No

Length

3mm

Height

1mm

Automotive Standard

AEC-Q101

Single Resistor Digital Transistors, ON Semiconductor


Digital Transistors, ON Semiconductor


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy