onsemi NSS40200LT1G Digital Transistor, -40 V PNP Surface SOT-23, 3-Pin
- RS Stock No.:
- 186-7195
- Mfr. Part No.:
- NSS40200LT1G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$618.00
(exc. GST)
$681.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.206 | $618.00 |
| 6000 - 9000 | $0.203 | $609.00 |
| 12000 + | $0.198 | $594.00 |
*price indicative
- RS Stock No.:
- 186-7195
- Mfr. Part No.:
- NSS40200LT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOT-23 | |
| Maximum Collector Emitter Voltage Vceo | -40V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -40V | |
| Maximum Emitter Base Voltage VEBO | 7V dc | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 250 | |
| Maximum Power Dissipation Pd | 540mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 3.04mm | |
| Series | e2PowerEdge | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOT-23 | ||
Maximum Collector Emitter Voltage Vceo -40V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -40V | ||
Maximum Emitter Base Voltage VEBO 7V dc | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 250 | ||
Maximum Power Dissipation Pd 540mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 3.04mm | ||
Series e2PowerEdge | ||
Automotive Standard AEC-Q101 | ||
Low VCE(sat) Bipolar Transistors are miniature surface mount devices featuring ultra low saturation voltage VCE(sat) and high current gain capability. These are designed for use in low voltage, high speed switching applications where affordable efficient energy control is important.
High Current, Low VCE(sat), ESD Robust, High Current Gain, High Cut Off Frequency, Low Profile Package, Linear Gain (Beta)
NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable
Benefits
Improved Circuit Efficiency, Decreased Battery Charge Time, Reduce component count, High Frequency Switching, Smaller Portable Product, No distortion
Applications
Load Switching, Battery Charging, External Pass Transistor, DC/DC Converter, Complimentary Driver, Current Extention & Low Drop Out Regulation, Cathode Florescent Lamp drive, Peripheral Driver - LEDs, Motors, Relays
Related links
- onsemi NSS40200LT1G Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
- onsemi NSS40300MZ4T1G Digital Transistor 3-Pin
- onsemi MMBT589LT1G Digital Transistor 3-Pin
- onsemi MMUN2115LT1G Digital Transistor 3-Pin
