onsemi MMBT589LT1G Digital Transistor, -30 V PNP Surface SOT-23, 3-Pin

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
186-8517
Mfr. Part No.:
MMBT589LT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Package Type

SOT-23

Maximum Collector Emitter Voltage Vceo

-30V

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-50V

Maximum Emitter Base Voltage VEBO

5V dc

Minimum DC Current Gain hFE

100

Transistor Polarity

PNP

Maximum Power Dissipation Pd

710mW

Maximum Operating Temperature

150°C

Pin Count

3

Standards/Approvals

No

Height

1.1mm

Length

3.04mm

Width

2.64mm

Automotive Standard

AEC-Q101

Low VCE(sat) Bipolar Transistors are miniature surface mount devices featuring ultra low saturation voltage VCE(sat) and high current gain capability. These are designed for use in low voltage, high speed switching applications where affordable efficient energy control is important.

Low rDS(on) Provides Higher Efficiency and Extends Battery Life

Miniature SOT-23 Surface Mount Package Saves Board Space

Pb-Free Packages are Available

NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy