onsemi BC516-D27Z Digital Transistor, -30 V PNP Through Hole TO-92, 3-Pin
- RS Stock No.:
- 186-8624
- Mfr. Part No.:
- BC516-D27Z
- Brand:
- onsemi
Get a bulk buy discount
Add 500 more to save $2.50
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$9.60
(exc. GST)
$10.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 250 left, ready to ship from another location
- Final 125 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 475 | $0.384 | $9.60 | - |
| 500 - 975 | $0.379 | $9.48 | $2.50 |
| 1000 + | $0.369 | $9.23 | $15.00 |
*price indicative
- RS Stock No.:
- 186-8624
- Mfr. Part No.:
- BC516-D27Z
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | TO-92 | |
| Maximum Collector Emitter Voltage Vceo | -30V | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -40V | |
| Maximum Emitter Base Voltage VEBO | -10V | |
| Minimum DC Current Gain hFE | 30000 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 625mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | BC516 | |
| Width | 4.19mm | |
| Length | 5.2mm | |
| Height | 21.77mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type TO-92 | ||
Maximum Collector Emitter Voltage Vceo -30V | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -40V | ||
Maximum Emitter Base Voltage VEBO -10V | ||
Minimum DC Current Gain hFE 30000 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 625mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series BC516 | ||
Width 4.19mm | ||
Length 5.2mm | ||
Height 21.77mm | ||
Automotive Standard No | ||
BC516PNP Darlington Transistor
This device is designed for applications reguiring extremely high current gain at currents to 1 A
Sourced from process 61.
Related links
- onsemi Digital Transistor 3-Pin
- onsemi BC517-D74Z Digital Transistor 3-Pin
- onsemi MMBT589LT1G Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
- onsemi BC849CLT1G Digital Transistor 3-Pin
- onsemi KSA992FTA Digital Transistor 3-Pin
- onsemi MJ4502G Transistor 100 V, 2-Pin TO-204
