onsemi BC849CLT1G Digital Transistor, 30 V NPN Surface SOT-23, 3-Pin
- RS Stock No.:
- 186-7135
- Mfr. Part No.:
- BC849CLT1G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$87.00
(exc. GST)
$96.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 51,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.029 | $87.00 |
| 6000 - 9000 | $0.029 | $87.00 |
| 12000 + | $0.028 | $84.00 |
*price indicative
- RS Stock No.:
- 186-7135
- Mfr. Part No.:
- BC849CLT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOT-23 | |
| Maximum Collector Emitter Voltage Vceo | 30V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 30V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 420 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.1mm | |
| Width | 2.64mm | |
| Standards/Approvals | No | |
| Series | BC846ALT1G | |
| Length | 3.04mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOT-23 | ||
Maximum Collector Emitter Voltage Vceo 30V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 30V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 420 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.1mm | ||
Width 2.64mm | ||
Standards/Approvals No | ||
Series BC846ALT1G | ||
Length 3.04mm | ||
Automotive Standard AEC-Q101 | ||
The NPN Bipolar Transistor is designed for use in linear and switching applications. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.
Moisture Sensitivity Level: 1
ESD Rating - Human Body Model: >4000 V
ESD Rating - Machine Model: >400 V
Pb-Free Packages are Available
S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable
Applications
ESD Protection
Polarity Reversal Protection
Data Line Protection
Inductive Load Protection
Steering Logic
