onsemi BC517-D74Z Digital Transistor, 30 V NPN Through Hole TO-92, 3-Pin
- RS Stock No.:
- 186-7128
- Mfr. Part No.:
- BC517-D74Z
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save 1%
View bulk pricing optionsSubtotal (1 tape of 2000 units)*
$314.00
(exc. GST)
$346.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,000 unit(s) shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.157 | $314.00 | - |
| 4000 - 6000 | $0.155 | $310.00 | 1% |
| 8000 + | $0.151 | $302.00 | 3% |
*price indicative
- RS Stock No.:
- 186-7128
- Mfr. Part No.:
- BC517-D74Z
- Brand:
- onsemi
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
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | TO-92 | |
| Maximum Collector Emitter Voltage Vceo | 30V | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 40V | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 625mW | |
| Minimum DC Current Gain hFE | 30000 | |
| Maximum Emitter Base Voltage VEBO | 10V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 21.77mm | |
| Length | 5.2mm | |
| Series | BC517 | |
| Width | 4.19mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type TO-92 | ||
Maximum Collector Emitter Voltage Vceo 30V | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 40V | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 625mW | ||
Minimum DC Current Gain hFE 30000 | ||
Maximum Emitter Base Voltage VEBO 10V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 21.77mm | ||
Length 5.2mm | ||
Series BC517 | ||
Width 4.19mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
This NPN Bipolar Darlington Transistor is designed for use in switching applications, such as print hammer, relay, solenoid and lamp drivers. The device is housed in the TO-92 package, which is designed for medium power applications.
Pb-Free Packages are Available
Applications
ESD Protection
Polarity Reversal Protection
Data Line Protection
Inductive Load Protection
Steering Logic
Related links
- onsemi BC517-D74Z Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
- onsemi Digital Transistor N-Channel Through Hole TO-92, 3-Pin
- onsemi Digital Transistor P-Channel Through Hole TO-92, 3-Pin
- onsemi Digital Transistor 3-Pin
- onsemi BC516-D27Z Digital Transistor 3-Pin
- onsemi BC849CLT1G Digital Transistor 3-Pin