onsemi NTHD3100CT1G Digital Transistor N-Channel and P-Channel Surface ChipFET, 8-Pin
- RS Stock No.:
- 186-8208
- Mfr. Part No.:
- NTHD3100CT1G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$28.18
(exc. GST)
$31.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,300 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 725 | $1.127 | $28.18 |
| 750 - 1475 | $1.116 | $27.90 |
| 1500 + | $1.082 | $27.05 |
*price indicative
- RS Stock No.:
- 186-8208
- Mfr. Part No.:
- NTHD3100CT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | ChipFET | |
| Mount Type | Surface | |
| Transistor Configuration | Complementary | |
| Maximum Power Dissipation Pd | 1.1W | |
| Transistor Polarity | N-Channel and P-Channel | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Standards/Approvals | Pb-Free | |
| Width | 2mm | |
| Length | 3.1mm | |
| Series | NTHD3100C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type ChipFET | ||
Mount Type Surface | ||
Transistor Configuration Complementary | ||
Maximum Power Dissipation Pd 1.1W | ||
Transistor Polarity N-Channel and P-Channel | ||
Pin Count 8 | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Standards/Approvals Pb-Free | ||
Width 2mm | ||
Length 3.1mm | ||
Series NTHD3100C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Power MOSFET Complementary, 20 V, +3.9 A/-4.4 A ChipFET™
Complementary N-Channel and P-Channel MOSFET
Small Size, 40% Smaller then TSOP-6 Package
Leadless SMD Package Provides Great Thermal Charcteristics
Trench P-Channel for Low On Resistance
Low Gate Charge N-Channel for Test Switching
Applications
DC-toDC Conversion Circuits
Load Switch Applications Requiring Level Shift
Drive Small Brushless DC Motors
Ideal for Power Management Applications in Portable, Battery Powered Products
Related links
- onsemi Digital Transistor N-Channel and P-Channel Surface ChipFET, 8-Pin
- onsemi NTGD4167CT1G Digital Transistor Complementary N-Channel and P-Channel Surface TSOP, 6-Pin
- onsemi Digital Transistor Complementary N-Channel and P-Channel Surface TSOP, 6-Pin
- onsemi FDC8601 Digital Transistor N-Channel Surface TSOT-23, 6-Pin
- onsemi MMBF0201NLT1G Digital Transistor N-Channel Surface SOT-23, 3-Pin
- onsemi Digital Transistor N-Channel Surface, 6-Pin
- onsemi Digital Transistor N-Channel Surface, 2-Pin
- onsemi Digital Transistor N-Channel Surface PQFN, 8-Pin
