onsemi FDC8601 Digital Transistor N-Channel Surface TSOT-23, 6-Pin
- RS Stock No.:
- 186-9007
- Mfr. Part No.:
- FDC8601
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save $11.25
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.78
(exc. GST)
$17.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8,600 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 740 | $1.578 | $15.78 | - |
| 750 - 1490 | $1.563 | $15.63 | $11.25 |
| 1500 + | $1.517 | $15.17 | $91.50 |
*price indicative
- RS Stock No.:
- 186-9007
- Mfr. Part No.:
- FDC8601
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | TSOT-23 | |
| Mount Type | Surface | |
| Transistor Polarity | N-Channel | |
| Maximum Power Dissipation Pd | 1.6W | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 1.7mm | |
| Length | 3mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type TSOT-23 | ||
Mount Type Surface | ||
Transistor Polarity N-Channel | ||
Maximum Power Dissipation Pd 1.6W | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 1.7mm | ||
Length 3mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
This N-Channel MOSFET is produced using an advanced Power Trench® process that has been optimized for rDS(on), switching performance and ruggedness.
Max rDS(on) = 109 mΩat VGS = 10 V, ID = 2.7 A
Max rDS(on) = 176 mΩat VGS = 6 V, ID = 2.1 A
High performance trench technology for extremely low rDS(on)
High power and current handling capability in a widely used surface mount package
Fast switching speed
Applications
This product is general usage and suitable for many different applications.
Related links
- onsemi Digital Transistor N-Channel Surface TSOT-23, 6-Pin
- onsemi Digital Transistor N-Channel 4.3 A Surface TSOT-23, 6-Pin
- onsemi FDC5661N-F085 Digital Transistor N-Channel 4.3 A Surface TSOT-23, 6-Pin
- onsemi MMBF0201NLT1G Digital Transistor N-Channel Surface SOT-23, 3-Pin
- onsemi MMBFJ202 Digital Transistor N-Channel Surface SOT-23, 3-Pin
- onsemi Digital Transistor N-Channel Surface SOT-23, 3-Pin
- onsemi BSS123L Digital Transistor N-Channel Surface SOT-23, 3-Pin
- onsemi 2N7002L Digital Transistor N-Channel Surface SOT-23, 3-Pin
