onsemi FDMC8462 Digital Transistor N-Channel Surface PQFN, 8-Pin
- RS Stock No.:
- 186-7385
- Mfr. Part No.:
- FDMC8462
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,787.00
(exc. GST)
$3,066.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.929 | $2,787.00 | - |
| 6000 - 9000 | $0.906 | $2,718.00 | 2% |
| 12000 + | $0.892 | $2,676.00 | 3% |
*price indicative
- RS Stock No.:
- 186-7385
- Mfr. Part No.:
- FDMC8462
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | PQFN | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 41W | |
| Transistor Polarity | N-Channel | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 8 | |
| Series | FDMC8462 | |
| Width | 3.3mm | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Length | 3.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type PQFN | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 41W | ||
Transistor Polarity N-Channel | ||
Maximum Operating Temperature 150°C | ||
Pin Count 8 | ||
Series FDMC8462 | ||
Width 3.3mm | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Length 3.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
This N-Channel MOSFET is produced using an advanced Power Trench® process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance.
Max rDS(on) = 5.8mΩ at VGS = 10V, ID = 13.5A
Max rDS(on) = 8.0mΩ at VGS = 4.5V, ID = 11.8A
Low Profile - 1mm max in Power 33
Applications
This product is general usage and suitable for many different applications.
Related links
- onsemi FDMC8462 Digital Transistor N-Channel Surface PQFN, 8-Pin
- onsemi Digital Transistor N-Channel Surface, 6-Pin
- onsemi Digital Transistor N-Channel Surface SOT-223, 3-Pin
- onsemi Digital Transistor N-Channel Surface, 2-Pin
- onsemi Digital Transistor N-Channel Surface SOT-23, 3-Pin
- onsemi Digital Transistor N-Channel Surface TSOT-23, 6-Pin
- onsemi Digital Transistor N-Channel and P-Channel Surface ChipFET, 8-Pin
- onsemi Digital Transistor N-Channel 4.8 A Surface WDFN, 8-Pin
