onsemi MMBF0201NLT1G Digital Transistor N-Channel Surface SOT-23, 3-Pin
- RS Stock No.:
- 186-8770
- Mfr. Part No.:
- MMBF0201NLT1G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$5.40
(exc. GST)
$5.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,675 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 725 | $0.216 | $5.40 |
| 750 - 1475 | $0.214 | $5.35 |
| 1500 + | $0.207 | $5.18 |
*price indicative
- RS Stock No.:
- 186-8770
- Mfr. Part No.:
- MMBF0201NLT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Power Dissipation Pd | 225mW | |
| Transistor Polarity | N-Channel | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 2.64mm | |
| Height | 1.1mm | |
| Length | 3.04mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Power Dissipation Pd 225mW | ||
Transistor Polarity N-Channel | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 2.64mm | ||
Height 1.1mm | ||
Length 3.04mm | ||
Automotive Standard AEC-Q101 | ||
These miniature surface mount MOSFETs low RDS(on) assure minimal power loss and conserve energy, making these devices ideal for use in small power management circuitry. Typical applications are dc−dc converters, power management in portable and battery−powered products such as computers, printers, PCMCIA cards, cellular and cordless telephones.
Low rDS(on) Provides Higher Efficiency and Extends Battery Life
Miniature SOT-23 Surface Mount Package Saves Board Space
Pb-Free Package is Available
Applications
DC−DC Converters
Power Management
Related links
- onsemi Digital Transistor N-Channel Surface SOT-23, 3-Pin
- onsemi MMBFJ202 Digital Transistor N-Channel Surface SOT-23, 3-Pin
- onsemi 2N7002L Digital Transistor N-Channel Surface SOT-23, 3-Pin
- onsemi BSS123L Digital Transistor N-Channel Surface SOT-23, 3-Pin
- onsemi Digital Transistor N-Channel Surface SOT-223, 3-Pin
- onsemi FQT1N60CTF-WS Digital Transistor N-Channel Surface SOT-223, 3-Pin
- onsemi FDC8601 Digital Transistor N-Channel Surface TSOT-23, 6-Pin
- onsemi Digital Transistor N-Channel Surface TSOT-23, 6-Pin
