onsemi BDX53BG Digital Transistor, 80 V dc NPN Through Hole TO-220, 3-Pin
- RS Stock No.:
- 186-7938
- Mfr. Part No.:
- BDX53BG
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $0.18
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.58
(exc. GST)
$11.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.058 | $10.58 | - |
| 20 - 20 | $1.049 | $10.49 | $0.18 |
| 30 + | $1.018 | $10.18 | $1.20 |
*price indicative
- RS Stock No.:
- 186-7938
- Mfr. Part No.:
- BDX53BG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | TO-220 | |
| Maximum Collector Emitter Voltage Vceo | 80V dc | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V dc | |
| Minimum DC Current Gain hFE | 750 | |
| Maximum Power Dissipation Pd | 65W | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 5V dc | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 9.28mm | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Series | BDX53B | |
| Length | 10.53mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type TO-220 | ||
Maximum Collector Emitter Voltage Vceo 80V dc | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V dc | ||
Minimum DC Current Gain hFE 750 | ||
Maximum Power Dissipation Pd 65W | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 5V dc | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 9.28mm | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Series BDX53B | ||
Length 10.53mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The 8 A, 100 V, 65 W PNP Darlington Bipolar Power Transistor is designed for general purpose and low speed switching applications. The BDX53B, BDX53C, BDX54B and BDX54C are complementary devices.
High DC Current Gain hFE = 2500 (Typ) @ IC = 4.0 Adc
Collector Emitter Sustaining Voltage @ 100 mAdc VCEO(sus) = 80 Vdc (Min) BDX53B, 54B VCEO(sus) = 100 Vdc (Min) - BDX53C, 54C
Low Collector-Emitter Saturation Voltage VCE(sat) = 2.0 Vdc (Max) @ IC = 3.0 Adc VCE(sat) = 4.0 Vdc (Max) @ IC = 5.0 Adc
Monolithic Construction with Built-In Base-Emitter Shunt Resistors
TO-220AB Compact Package
Pb-Free Packages are Available
