onsemi TIP3055G Transistor, 15 A NPN, 60 V dc, 3-Pin SOT-93
- RS Stock No.:
- 186-7444
- Mfr. Part No.:
- TIP3055G
- Brand:
- onsemi
This image is representative of the product range
Add 60 more to save $4.86
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$97.62
(exc. GST)
$107.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 60 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | $3.254 | $97.62 | - |
| 60 - 90 | $3.173 | $95.19 | $4.86 |
| 120 + | $3.124 | $93.72 | $15.60 |
*price indicative
- RS Stock No.:
- 186-7444
- Mfr. Part No.:
- TIP3055G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 15A | |
| Maximum Collector Emitter Voltage Vceo | 60V dc | |
| Package Type | SOT-93 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V dc | |
| Maximum Transition Frequency ft | 1MHz | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 90W | |
| Maximum Emitter Base Voltage VEBO | 7V dc | |
| Minimum DC Current Gain hFE | 5 | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | TIP3055G | |
| Width | 4.9mm | |
| Length | 15.2mm | |
| Height | 20.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 15A | ||
Maximum Collector Emitter Voltage Vceo 60V dc | ||
Package Type SOT-93 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V dc | ||
Maximum Transition Frequency ft 1MHz | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 90W | ||
Maximum Emitter Base Voltage VEBO 7V dc | ||
Minimum DC Current Gain hFE 5 | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series TIP3055G | ||
Width 4.9mm | ||
Length 15.2mm | ||
Height 20.35mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- onsemi Transistor 60 V dc, 3-Pin SOT-93
- onsemi TIP3055G Transistor 60 V dc, 3-Pin SOT-93
- onsemi Transistor 60 V dc, 3-Pin TO-220
- onsemi Transistor 100 V dc, 3-Pin SOT-93
- onsemi Transistor 60 V, 3-Pin TO-220
- onsemi Transistor 160 V, 3-Pin SOT-93
- onsemi Transistor 60 V, 2-Pin TO-204
- onsemi TIP35CG Transistor 100 V dc, 3-Pin SOT-93
