onsemi 2N6487G Transistor, 15 A NPN, 60 V dc, 3-Pin TO-220
- RS Stock No.:
- 186-7345
- Mfr. Part No.:
- 2N6487G
- Brand:
- onsemi
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$83.30
(exc. GST)
$91.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 250 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $1.666 | $83.30 | - |
| 100 - 150 | $1.624 | $81.20 | 2% |
| 200 + | $1.60 | $80.00 | 3% |
*price indicative
- RS Stock No.:
- 186-7345
- Mfr. Part No.:
- 2N6487G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 15A | |
| Maximum Collector Emitter Voltage Vceo | 60V dc | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 70V dc | |
| Minimum DC Current Gain hFE | 20 | |
| Maximum Emitter Base Voltage VEBO | 5V dc | |
| Maximum Transition Frequency ft | 1kHz | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 75W | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | 2N6487 | |
| Width | 4.83mm | |
| Standards/Approvals | No | |
| Height | 15.75mm | |
| Length | 10.53mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 15A | ||
Maximum Collector Emitter Voltage Vceo 60V dc | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 70V dc | ||
Minimum DC Current Gain hFE 20 | ||
Maximum Emitter Base Voltage VEBO 5V dc | ||
Maximum Transition Frequency ft 1kHz | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 75W | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series 2N6487 | ||
Width 4.83mm | ||
Standards/Approvals No | ||
Height 15.75mm | ||
Length 10.53mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- onsemi 2N6487G Transistor 60 V dc, 3-Pin TO-220
- onsemi Transistor 60 V dc, 3-Pin SOT-93
- onsemi Transistor 60 V, 3-Pin TO-220
- onsemi Transistor 250 V dc, 3-Pin TO-3P
- onsemi TIP3055G Transistor 60 V dc, 3-Pin SOT-93
- onsemi Transistor 60 V, 2-Pin TO-204
- onsemi Transistor 80 V, 3-Pin TO-220
- onsemi 2SC6082-1E Transistor 60 V, 3-Pin TO-220
