onsemi MJE4343G NPN Transistor, 16 A, 160 V, 3-Pin SOT-93
- RS Stock No.:
- 545-0270
- Mfr. Part No.:
- MJE4343G
- Brand:
- onsemi
17 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$7.53
(exc. GST)
$8.28
(inc. GST)
Units | Per unit |
---|---|
1 - 7 | $7.53 |
8 - 14 | $7.47 |
15 + | $7.26 |
- RS Stock No.:
- 545-0270
- Mfr. Part No.:
- MJE4343G
- Brand:
- onsemi
Related links
- onsemi MJE4343G NPN Transistor, 16 A, 160 V, 3-Pin SOT-93
- onsemi TIP3055G NPN Transistor, 15 A, 60 V dc, 3-Pin SOT-93
- onsemi TIP35CG NPN Transistor, 100 V, 3-Pin SOT-93
- onsemi TIP35AG NPN Digital Transistor, 60 V dc, 3-Pin SOT-93
- onsemi TIP2955G PNP Transistor, -15 A, -60 V, 3-Pin SOT-93
- onsemi MJH11019G PNP Digital Transistor, -200 V, 3-Pin SOT-93
- onsemi TIP36CG PNP Transistor, 25 (Continuous) A, 40 (Peak) A 100...
- onsemi KSC2690AYSTU NPN Transistor, 1.2 A, 160 V, 3-Pin TO-126