onsemi TIP3055G Transistor, 15 A NPN, 60 V dc, 3-Pin SOT-93

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$26.28

(exc. GST)

$28.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
  • Plus 70 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5$5.256$26.28-
10 - 10$5.124$25.622%
15 +$5.042$25.214%

*price indicative

Packaging Options:
RS Stock No.:
186-8099
Distrelec Article No.:
304-32-235
Mfr. Part No.:
TIP3055G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

15A

Maximum Collector Emitter Voltage Vceo

60V dc

Package Type

SOT-93

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

100V dc

Minimum DC Current Gain hFE

5

Maximum Emitter Base Voltage VEBO

7V dc

Minimum Operating Temperature

-65°C

Maximum Power Dissipation Pd

90W

Maximum Transition Frequency ft

1MHz

Transistor Polarity

NPN

Maximum Operating Temperature

150°C

Pin Count

3

Height

20.35mm

Standards/Approvals

No

Length

15.2mm

Width

4.9mm

Series

TIP3055G

Automotive Standard

No

COO (Country of Origin):
CN
The Bipolar Power Transistor is designed for general purpose switching and amplifier applications. The TIP3055 (NPN), and TIP2955 (PNP) are complementary devices.

DC Current Gain hFE = 20-70 @ IC hFE = 4.0 Adc

Collector-Emitter Saturation Voltage

VCE(sat) = 1.1 Vdc (Max) @ IC

VCE(sat) = 4.0 Adc

Excellent Safe Operating Area

  • RS Stock No. 1867444
  • Mfr. Part No. TIP3055G
Each (In a Tube of 30)
$3.298
  • RS Stock No. 1868099P
  • Mfr. Part No. TIP3055G
Each (Supplied in a Tube)
$5.256
  • RS Stock No. 1867928
  • Mfr. Part No. 2N6487G
Each (In a Pack of 10)
$1.706
  • RS Stock No. 1867345
  • Mfr. Part No. 2N6487G
Each (In a Tube of 50)
$1.666

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy