onsemi NSS40300MZ4T1G Digital Transistor, -40 V PNP Surface SOT-223 (SC-73), 3-Pin
- RS Stock No.:
- 186-7196
- Mfr. Part No.:
- NSS40300MZ4T1G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$414.00
(exc. GST)
$455.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.414 | $414.00 |
| 2000 - 3000 | $0.403 | $403.00 |
| 4000 + | $0.397 | $397.00 |
*price indicative
- RS Stock No.:
- 186-7196
- Mfr. Part No.:
- NSS40300MZ4T1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOT-223 (SC-73) | |
| Maximum Collector Emitter Voltage Vceo | -40V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage VEBO | 6V dc | |
| Minimum DC Current Gain hFE | 175 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 6.5mm | |
| Series | NSS40300MZ4 | |
| Standards/Approvals | No | |
| Width | 3.5mm | |
| Height | 1.75mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOT-223 (SC-73) | ||
Maximum Collector Emitter Voltage Vceo -40V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage VEBO 6V dc | ||
Minimum DC Current Gain hFE 175 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 6.5mm | ||
Series NSS40300MZ4 | ||
Standards/Approvals No | ||
Width 3.5mm | ||
Height 1.75mm | ||
Automotive Standard AEC-Q101 | ||
The combination of low saturation voltage and high gain makes this Bipolar Power Transistor an Ideal device for high speed switching applications where power saving is a concern.
Low Collector-Emitter Saturation Voltage
High DC Current Gain
High Current-Gain Bandwidth Product
NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable
These Devices are PbFree, Halogen Free/BFR Free
Benefits
Minimized power loss
Very low current requirements
Ideal for high frequency designs
End Products
Battery chargers
Portable devices
Computing products
Applications
Voltage regulation
Power management for portable devices
Switching regulator
Inductive load driver
