onsemi NSS60201LT1G Digital Transistor, 60 V dc NPN Surface SOT-23, 3-Pin
- RS Stock No.:
- 186-7197
- Mfr. Part No.:
- NSS60201LT1G
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save $18.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$972.00
(exc. GST)
$1,068.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.324 | $972.00 | - |
| 6000 - 9000 | $0.321 | $963.00 | $18.00 |
| 12000 + | $0.311 | $933.00 | $156.00 |
*price indicative
- RS Stock No.:
- 186-7197
- Mfr. Part No.:
- NSS60201LT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOT-23 | |
| Maximum Collector Emitter Voltage Vceo | 60V dc | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 140V | |
| Maximum Emitter Base Voltage VEBO | 8V dc | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 710mW | |
| Minimum DC Current Gain hFE | 150 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.04mm | |
| Height | 1.1mm | |
| Series | NSS60201L | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOT-23 | ||
Maximum Collector Emitter Voltage Vceo 60V dc | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 140V | ||
Maximum Emitter Base Voltage VEBO 8V dc | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 710mW | ||
Minimum DC Current Gain hFE 150 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 3.04mm | ||
Height 1.1mm | ||
Series NSS60201L | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
