onsemi Transistor, 70 mA NPN, 10 V, 3-Pin SOT-623
- RS Stock No.:
- 185-8131
- Mfr. Part No.:
- NSVF5501SKT3G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-8131
- Mfr. Part No.:
- NSVF5501SKT3G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 70mA | |
| Maximum Collector Emitter Voltage Vceo | 10V | |
| Package Type | SOT-623 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 3V | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Transition Frequency ft | 1GHz | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Length | 1.4mm | |
| Series | NSVF5501SK | |
| Width | 800μm | |
| Height | 600μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 70mA | ||
Maximum Collector Emitter Voltage Vceo 10V | ||
Package Type SOT-623 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 3V | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Transition Frequency ft 1GHz | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Length 1.4mm | ||
Series NSVF5501SK | ||
Width 800μm | ||
Height 600μm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
This RF transistor is designed for RF amplifier applications. SSFP package is contribute to down size of application because it is small surface mount package. This RF transistor is PPAP capable for automotive applications.
High cut-off frequency : fT = 5.5 GHz typ. (VCE = 5 V)
High gain
|S21e|2 = 11 dB typ. (f = 1 GHz)
|S21e|2 = 19 dB typ. (f = 400 MHz)
SSFP package is pin-compatible with SOT-623
PPAP capable
Pb-Free, Halogen Free
Available for high frequency application
Useful for the reception of the small signal
Reduce PCB mount area
Suitable for automotive application
Environmental consideration
Applications
RF Amplifier for RKE
RF Amplifier for ADAS
RF Amplifier for Remote Engine Starter
RF Amplifier for UHF application
End Products
Automotive
Related links
- onsemi NSVF5501SKT3G Transistor 10 V, 3-Pin SOT-623
- Infineon BFP760H6327XTSA1 Bipolar Transistor 4 V, 4-Pin SOT-343
- Infineon Bipolar Transistor 4 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 10 V, 4-Pin SOT-343
- Infineon BFP520FH6327XTSA1 RF Bipolar Transistor 10 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 10 V, 4-Pin SOT-343
- Infineon BFP540ESDH6327XTSA1 RF Bipolar Transistor 10 V, 4-Pin SOT-343
- Infineon BFP540FESDH6327XTSA1 RF Bipolar Transistor 10 V, 4-Pin SOT-343
