Infineon BFP540FESDH6327XTSA1 RF Bipolar Transistor, 80 mA NPN, 10 V, 4-Pin SOT-343
- RS Stock No.:
- 259-1434
- Mfr. Part No.:
- BFP540FESDH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-1434
- Mfr. Part No.:
- BFP540FESDH6327XTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | RF Bipolar Transistor | |
| Maximum DC Collector Current Idc | 80mA | |
| Maximum Collector Emitter Voltage Vceo | 10V | |
| Package Type | SOT-343 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 10V | |
| Maximum Emitter Base Voltage VEBO | 1V | |
| Minimum DC Current Gain hFE | 50 | |
| Maximum Transition Frequency ft | 30GHz | |
| Maximum Power Dissipation Pd | 250mW | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | NPN | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Height | 550μm | |
| Width | 2.1mm | |
| Series | BFP540 | |
| Length | 1.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Bipolar Transistor | ||
Maximum DC Collector Current Idc 80mA | ||
Maximum Collector Emitter Voltage Vceo 10V | ||
Package Type SOT-343 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 10V | ||
Maximum Emitter Base Voltage VEBO 1V | ||
Minimum DC Current Gain hFE 50 | ||
Maximum Transition Frequency ft 30GHz | ||
Maximum Power Dissipation Pd 250mW | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity NPN | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Height 550μm | ||
Width 2.1mm | ||
Series BFP540 | ||
Length 1.4mm | ||
Automotive Standard No | ||
The Infineon NPN silicon RF transistor for ESD protected high gain low noise amplifier. It has excellent ESD performance typical Value of 1000 V (HBM).
SIEGET 45 - Line
Pb-free (RoHS compliant) package
Related links
- Infineon RF Bipolar Transistor 10 V, 4-Pin SOT-343
- Infineon BFP540ESDH6327XTSA1 RF Bipolar Transistor 10 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 20 V, 4-Pin SOT-343
- Infineon BFP193WH6327XTSA1 RF Bipolar Transistor 20 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 10 V, 4-Pin SOT-343
- Infineon BFP520FH6327XTSA1 RF Bipolar Transistor 10 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 20 V, 3-Pin SOT-23
- Infineon RF Bipolar Transistor 20 V, 3-Pin SOT-323
