Infineon BFP540ESDH6327XTSA1 RF Bipolar Transistor, 80 mA NPN, 10 V, 4-Pin SOT-343
- RS Stock No.:
- 259-1431
- Mfr. Part No.:
- BFP540ESDH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$984.00
(exc. GST)
$1,083.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.328 | $984.00 |
*price indicative
- RS Stock No.:
- 259-1431
- Mfr. Part No.:
- BFP540ESDH6327XTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | RF Bipolar Transistor | |
| Maximum DC Collector Current Idc | 80mA | |
| Maximum Collector Emitter Voltage Vceo | 10V | |
| Package Type | SOT-343 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 10V | |
| Maximum Transition Frequency ft | 30GHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 1V | |
| Minimum DC Current Gain hFE | 50 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Height | 900μm | |
| Length | 2mm | |
| Series | BFP540 | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Bipolar Transistor | ||
Maximum DC Collector Current Idc 80mA | ||
Maximum Collector Emitter Voltage Vceo 10V | ||
Package Type SOT-343 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 10V | ||
Maximum Transition Frequency ft 30GHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 1V | ||
Minimum DC Current Gain hFE 50 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Height 900μm | ||
Length 2mm | ||
Series BFP540 | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- Infineon RF Bipolar Transistor 10 V, 4-Pin SOT-343
- Infineon BFP540ESDH6327XTSA1 RF Bipolar Transistor 10 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 20 V, 4-Pin SOT-343
- Infineon BFP540FESDH6327XTSA1 RF Bipolar Transistor 10 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 10 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 80 V, 4-Pin SOT-343
- Infineon BFP193WH6327XTSA1 RF Bipolar Transistor 20 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 4 V, 4-Pin SOT-343
