ROHM 2SA1579T106R/S Transistor, -50 mA PNP, -120 V, 3-Pin SOT-323
- RS Stock No.:
- 320-7787
- Mfr. Part No.:
- 2SA1579T106R/S
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$3.63
(exc. GST)
$3.99
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $0.363 | $3.63 |
| 20 - 40 | $0.314 | $3.14 |
| 50 - 90 | $0.288 | $2.88 |
| 100 - 190 | $0.265 | $2.65 |
| 200 + | $0.247 | $2.47 |
*price indicative
- RS Stock No.:
- 320-7787
- Mfr. Part No.:
- 2SA1579T106R/S
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -50mA | |
| Maximum Collector Emitter Voltage Vceo | -120V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -120V | |
| Maximum Power Dissipation Pd | 200mW | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 140MHz | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Width | 1.25mm | |
| Series | 2SA1579 | |
| Height | 900μm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -50mA | ||
Maximum Collector Emitter Voltage Vceo -120V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -120V | ||
Maximum Power Dissipation Pd 200mW | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 140MHz | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Width 1.25mm | ||
Series 2SA1579 | ||
Height 900μm | ||
- COO (Country of Origin):
- JP
PNP Small-Signal Transistor, Rohm
Bipolar Transistors, ROHM Semiconductor
Related links
- ROHM 2SA1579U3T106 High Voltage Bipolar Transistor -120 V, 3-Pin SOT-323
- ROHM High Voltage Bipolar Transistor -120 V, 3-Pin SOT-323
- onsemi FJV992FMTF Transistor -120 V, 3-Pin SOT-23
- onsemi Transistor -120 V, 3-Pin SOT-23
- onsemi Transistor 120 V, 3-Pin TO-92
- onsemi KSA992FBU Transistor 120 V, 3-Pin TO-92
- ROHM 2SC3906KT146E/R/S Transistor 120 V, 3-Pin SOT-346
- ROHM 2SC4102U3T106R NPN Transistor 120 V, 3-Pin SOT-323
